This industrial-grade PLL-based clock driver from Renesas operates within a temperature range of -40°C to 85°C. It features a supply voltage of 3.3V to 3.6V and has a maximum frequency of 200 MHz. The device is packaged in a 32-pin HVQCCN package and has a quad terminal position. It is designed for use in industrial applications and meets the requirements of various industries.
Renesas 5V49EE903NLGI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 5V |
| fmax-Min | 200 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.