This industrial-grade clock driver IC features 32 terminals and operates within a temperature range of -40 to 85 degrees Celsius. It is designed for use with a supply voltage between 3.135V and 3.465V. The device is a PLL-based clock driver with a minimum frequency of 200MHz. It is packaged in a 5mm x 5mm HVQCCN package with a quad terminal position.
Renesas 5V49EE904NLGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 5V |
| fmax-Min | 200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.