
The 24MHz QFN EP 16-Pin MEMS Oscillator is a surface mount device with a non-lead frame package type. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 1.71V and 1.89V. The oscillator has a load capacitance of 7pF and a maximum symmetry of 55%. It is suitable for use in frequency control and timing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 5V80013-024NLGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VEED-6 |
| Type | Clock Oscillator |
| Standard Frequency | 24MHz |
| Load Capacitance | 7pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 1.89V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas 5V80013-024NLGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.