
The 5V80013-027NLGI is a 27MHz MEMS oscillator with a QFN EP package, 16 pins, and a maximum operating temperature of 85°C. It has a minimum operating supply voltage of 1.71V and a maximum supply voltage of 1.89V. The oscillator is designed for surface mount applications and has a seated plane height of 1mm. It meets the MO-220VEED-6 Jedec standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 5V80013-027NLGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VEED-6 |
| Type | Clock Oscillator |
| Standard Frequency | 27MHz |
| Load Capacitance | 7pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 1.89V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas 5V80013-027NLGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.