
The 5V80013-027NLGI8 is a 27MHz MEMS oscillator from Renesas, packaged in a QFN EP non-lead-frame SMT package. It operates over a temperature range of -40°C to 85°C, with a minimum operating supply voltage of 1.71V and a maximum of 1.89V. The oscillator has a load capacitance of 7pF and a maximum symmetry of 55%. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 5V80013-027NLGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VEED-6 |
| Type | Clock Oscillator |
| Standard Frequency | 27MHz |
| Load Capacitance | 7pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 1.89V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas 5V80013-027NLGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.