
MEMS oscillator operating at 122.8 MHz with 7 pF load capacitance and LVCMOS output. Features 55% maximum symmetry and a 1.8V operating supply voltage range of 1.71V to 1.89V. Housed in a 16-pin QFN EP package (3x3x0.95mm) with a 0.5mm pin pitch, suitable for surface mounting. This spread spectrum clock oscillator offers a temperature range of 0°C to 70°C.
Renesas 5V80014-122NLG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VEED-6 |
| Type | Spread Spectrum Clock Oscillator |
| Standard Frequency | 122.8MHz |
| Load Capacitance | 7pF |
| Upper Frequency | 122.8MHz |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 1.89V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas 5V80014-122NLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.