
Clock Multiplexer, 8-output, 2-input, 1:8 ratio, featuring LVCMOS output and LVCMOS/Sine Wave input logic levels. Operates with a maximum input frequency of 13.4 MHz and a supply voltage range of 1.62V to 1.98V. Housed in a 24-pin QFN EP package (4x4x0.95mm) with a 0.5mm pin pitch, suitable for surface mounting. Extended operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Renesas 6P30006ANLGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 6P30006ANLGI technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VGGD-2 |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 8 |
| Output Logic Level | LVCMOS |
| Input Logic Level | LVCMOS|Sine Wave |
| Maximum Input Frequency | 13.4MHz |
| Min Operating Supply Voltage | 1.62V |
| Max Operating Supply Voltage | 1.98V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 6P30006ANLGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.