128K-bit asynchronous SRAM chip featuring an 8K x 16 configuration with a 25ns maximum access time. This dual-port memory operates at a 5V supply voltage (4.5V to 5.5V range) and supports SDR data rate architecture. Housed in an 84-pin Plastic Pin Grid Array (PGA) package with through-hole mounting, it offers a 2.54mm pin pitch and operates across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 7025L25GGB8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | PGA |
| Package Description | Plastic Pin Grid Array |
| Lead Shape | Through Hole |
| Pin Count | 84 |
| PCB | 84 |
| Package Length (mm) | 28.45(Max) |
| Package Width (mm) | 28.45(Max) |
| Package Height (mm) | 3.68(Max) |
| Seated Plane Height (mm) | 5.21(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Density | 128Kbit |
| Address Bus Width | 26bit |
| Maximum Access Time | 25ns |
| Timing Type | Asynchronous |
| Data Rate Architecture | SDR |
| Density in Bits | 131072bit |
| Maximum Operating Current | 280mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 16bit |
| Number of Ports | 2 |
| Number of Words | 8K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A001.a.2.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas 7025L25GGB8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.