
128K-bit asynchronous SRAM chip featuring an 8K x 16 configuration. This surface-mount component offers a maximum access time of 55 ns and operates with a typical supply voltage of 5V. The 84-pin PLCC package utilizes J-lead technology for secure mounting. Designed for a wide temperature range from -55°C to 125°C, this dual-port memory provides 131072 bits of storage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 7025L55JGB8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 84 |
| PCB | 84 |
| Package Length (mm) | 29.31 |
| Package Width (mm) | 29.31 |
| Package Height (mm) | 3.68(Min) |
| Seated Plane Height (mm) | 4.37 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AF |
| Density | 128Kbit |
| Address Bus Width | 26bit |
| Maximum Access Time | 55ns |
| Timing Type | Asynchronous |
| Data Rate Architecture | SDR |
| Density in Bits | 131072bit |
| Maximum Operating Current | 250mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 16bit |
| Number of Ports | 2 |
| Number of Words | 8K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A001.a.2.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas 7025L55JGB8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.