Asynchronous SRAM chip, 128K bit density, featuring an 8K x 16 configuration with dual ports. Offers a maximum access time of 70 ns and operates at a typical 5V supply voltage, with a range of 4.5V to 5.5V. This surface-mount component is housed in an 84-pin Ceramic Flat Package (CFPAK) with a 1.27mm pin pitch, designed for lead-frame SMT mounting. It supports a 26-bit address bus and operates within a temperature range of -55°C to 125°C.
Renesas 7025L70FGB8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | FPAK |
| Package/Case | CFPAK |
| Package Description | Ceramic Flat Package |
| Lead Shape | Flat |
| Pin Count | 84 |
| PCB | 84 |
| Package Length (mm) | 29.72(Max) |
| Package Width (mm) | 29.72(Max) |
| Package Height (mm) | 2.67(Max) |
| Seated Plane Height (mm) | 3.56(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Density | 128Kbit |
| Address Bus Width | 26bit |
| Maximum Access Time | 70ns |
| Timing Type | Asynchronous |
| Data Rate Architecture | SDR |
| Density in Bits | 131072bit |
| Maximum Operating Current | 250mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 16bit |
| Number of Ports | 2 |
| Number of Words | 8K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A001.a.2.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas 7025L70FGB8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.