
64K-bit asynchronous dual-port SRAM featuring 8K x 8 organization and a 20ns maximum access time. This surface-mount component operates at 3.3V with a voltage range of 3V to 3.6V. Housed in a 68-pin PLCC package with J-lead configuration, it offers a 1.27mm pin pitch and dimensions of 24.21mm x 24.21mm x 3.68mm. Designed for a temperature range of -40°C to 85°C, it supports SDR data rate architecture and has a maximum operating current of 225mA.
Sign in to ask questions about the Renesas 70V05S20JI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 70V05S20JI8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 24.21 |
| Package Width (mm) | 24.21 |
| Package Height (mm) | 3.68(Min) |
| Seated Plane Height (mm) | 4.37 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 64Kbit |
| Address Bus Width | 26bit |
| Maximum Access Time | 20ns |
| Timing Type | Asynchronous |
| Data Rate Architecture | SDR |
| Density in Bits | 65536bit |
| Maximum Operating Current | 225mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of Bits per Word | 8bit |
| Number of Ports | 2 |
| Number of Words | 8K |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas 70V05S20JI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.