The Renesas 7204L12TPG is a dual asynchronous FIFO IC with a density of 36Kbits, organized in 4Kx9 configuration. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum operating current of 120mA. The device is packaged in a 28-pin PDIP package and is suitable for use in temperatures ranging from 0 to 70°C.
Renesas 7204L12TPG technical specifications.
| Density | 36Kbit |
| Timing Type | Asynchronous |
| Configuration | Dual |
| Bus Directional | Uni-Directional |
| Maximum Operating Current | 120mA |
| Maximum Access Time | 12ns |
| Typical Operating Supply Voltage | 5V |
| Organization | 4Kx9 |
| Data Bus Width | 9bit |
| Expansion Support | Yes |
| Density in Bits | 36864bit |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 28 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.