The 728980JG8 is an 8-port non-blocking switch with a fabric size of 256x256 and a port speed of 2.048Mbps. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 4.75 and 5.25 volts. The switch is packaged in a 44-pin PLCC case and is suitable for use in interface applications.
Renesas 728980JG8 technical specifications.
| Fabric Size | 256 x 256 |
| Switch Core | Non-Blocking |
| Port Speed | 2.048Mbps |
| Number of Ports | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.