Switch Fabric 128 x 128 5V 44-Pin PQFP Tray
Renesas 728981DBG technical specifications.
| Fabric Size | 128 x 128 |
| Switch Core | Non-Blocking |
| Port Speed | 2.048Mbps |
| Number of Ports | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.