The Renesas 728981J is a 4-port interface IC with a non-blocking switch core and a fabric size of 128x128. It operates at a maximum speed of 2.048Mbps and is available in a 44-pin PLCC package. The device is specified to operate over a temperature range of -40°C to 85°C and can be supplied with a voltage between 4.75V and 5.25V. The Renesas 728981J is compliant with relevant standards.
Checking distributor stock and pricing after the page loads.
Renesas 728981J technical specifications.
| Fabric Size | 128 x 128 |
| Switch Core | Non-Blocking |
| Port Speed | 2.048Mbps |
| Number of Ports | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.