The 728985JG is an 8-port fabric switch IC from Renesas, featuring a 256 x 256 fabric size and non-blocking switch core. It operates at speeds of up to 2.048Mbps and is suitable for use in environments with temperatures ranging from -40 to 85°C. The device is powered by a supply voltage of up to 5.25V and is packaged in a 44-pin PLCC. It is designed for use in interface applications and meets the requirements of various standards.
Checking distributor stock and pricing after the page loads.
Renesas 728985JG technical specifications.
| Fabric Size | 256 x 256 |
| Switch Core | Non-Blocking |
| Port Speed | 2.048Mbps |
| Number of Ports | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.