Switch Fabric 2K x 2K 5V 84-Pin PLCC Tube
Checking distributor stock and pricing after the page loads.
Renesas 7290820JG technical specifications.
| Fabric Size | 2K x 2K |
| Switch Core | Non-Blocking |
| Port Speed | 8.192Mbps|4.096Mbps|2.048Mbps |
| Number of Ports | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 84 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.