FIFO, 64KX18, 5ns, Synchronous, CMOS, PQFP80
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Supply Current-Max | 0.035 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 5 |
| Clock Frequency-Max (fCLK) | 133.3 |
| REACH | unknown |
| Military Spec | False |