The 72V3640L7-5PFGI is a dual synchronous FIFO from Renesas with a density of 36K bits. It operates at a maximum clock rate of 133.3MHz and has a typical operating supply voltage of 3.3V. The device is organized as 1Kx36 and has a data bus width of 36. It supports expansion and has a maximum operating current of 40mA. The 72V3640L7-5PFGI is a uni-directional device with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is available in a TQFP-128 package.
Checking distributor stock and pricing after the page loads.
Renesas 72V3640L7-5PFGI technical specifications.
| Density | 36Kbit |
| Timing Type | Synchronous |
| Configuration | Dual |
| Maximum Clock Rate | 133.3MHz |
| Bus Directional | Uni-Directional |
| Maximum Operating Current | 40mA |
| Maximum Access Time | 5ns |
| Typical Operating Supply Voltage | 3.3V |
| Organization | 1Kx36 |
| Data Bus Width | 36bit |
| Expansion Support | Yes |
| Density in Bits | 36864bit |
| Min Operating Supply Voltage | 3.15V |
| Max Operating Supply Voltage | 3.45V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 128 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.