Switch Fabric 128 x 128 3.3V 64-Pin TQFP Tray
Checking distributor stock and pricing after the page loads.
Renesas 72V70180PF technical specifications.
| Fabric Size | 128 x 128 |
| Switch Core | Non-Blocking |
| Port Speed | 2.048Mbps |
| Number of Ports | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 64 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.