The 72V70190PFG is an 8-port non-blocking switch from Renesas, featuring a 256x256 fabric size and a maximum operating supply voltage of 3.6V. It operates within a temperature range of -40 to 85°C and has a typical operating supply voltage of 3.3V. The device is packaged in a 64-pin TQFP package and is suitable for use in interface IC applications.
Renesas 72V70190PFG technical specifications.
| Fabric Size | 256 x 256 |
| Switch Core | Non-Blocking |
| Port Speed | 2.048Mbps |
| Number of Ports | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 64 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.