The 72V70200PF is a 16-port non-blocking switch with a fabric size of 512 x 512. It operates at a maximum port speed of 2.048Mbps and has a typical operating supply voltage of 3.3V. The device is packaged in a 100-pin TQFP and is specified to operate over a temperature range of -40 to 85°C. It is designed for use in interface applications and is manufactured by Renesas.
Renesas 72V70200PF technical specifications.
| Fabric Size | 512 x 512 |
| Switch Core | Non-Blocking |
| Port Speed | 2.048Mbps |
| Number of Ports | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 100 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.