The 72V70800PFG is a 4-port switch from Renesas, featuring a non-blocking switch core and a fabric size of 512x512. It operates at speeds of up to 8.192Mbps and is suitable for use in temperatures ranging from -40 to 85°C. The device is packaged in a TQFP package and has 64 pins. It is designed to be used in interface IC applications, specifically in switches.
Renesas 72V70800PFG technical specifications.
| Fabric Size | 512 x 512 |
| Switch Core | Non-Blocking |
| Port Speed | 8.192Mbps |
| Number of Ports | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 64 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.