Renesas 72V70810PFG technical specifications.
| Fabric Size | 1K x 1K |
| Switch Core | Non-Blocking |
| Port Speed | 8.192Mbps |
| Number of Ports | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 64 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 72V70810PFG to view detailed technical specifications.
No datasheet is available for this part.