Switch Fabric 4K x 4K 3.3V 144-Pin TQFP Tray
Renesas 72V70840DAG technical specifications.
| Fabric Size | 4K x 4K |
| Switch Core | Non-Blocking |
| Port Speed | 8.192Mbps|4.096Mbps|2.048Mbps |
| Number of Ports | 32 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 144 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.