The 72V71650BBG is a 32-port non-blocking switch with a fabric size of 8K x 8K. It operates at speeds of 2.048Mbps, 4.096Mbps, 8.192Mbps, or 16.384Mbps. The device has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It can be supplied with a voltage between 3 and 3.6 volts. The 72V71650BBG is packaged in a BGA-144 package.
Checking distributor stock and pricing after the page loads.
Renesas 72V71650BBG technical specifications.
| Fabric Size | 8K x 8K |
| Switch Core | Non-Blocking |
| Port Speed | 2.048Mbps|4.096Mbps|8.192Mbps|16.384Mbps |
| Number of Ports | 32 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 144 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.