The 72V71660BBG is a 64-port interface IC with a 16K x 16K fabric size and non-blocking switch core. It operates at speeds of 2.048-16.384Mbps and is suitable for use in environments with temperatures ranging from -40 to 85°C. The device is packaged in a BGA and has a pin count of 208.
Checking distributor stock and pricing after the page loads.
Renesas 72V71660BBG technical specifications.
| Fabric Size | 16K x 16K |
| Switch Core | Non-Blocking |
| Port Speed | 2.048Mbps|4.096Mbps|8.192Mbps|16.384Mbps |
| Number of Ports | 64 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 208 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.