FIFO Mem Async Dual Depth/Width Bi-Dir 1K x 9 x 2 56-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Density | 18Kbit |
| Timing Type | Asynchronous |
| Configuration | Dual |
| Bus Directional | Bi-Directional |
| Maximum Operating Current | 100mA |
| Maximum Access Time | 15ns |
| Typical Operating Supply Voltage | 3.3V |
| Organization | 1Kx9x2 |
| Data Bus Width | 9bit |
| Expansion Support | Yes |
| Density in Bits | 18432bit |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 56 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |