The 72V90823PFG8 is a 16-port switch with a 2K x 2K fabric size and non-blocking switch core. It operates at port speeds of 8.192Mbps, 4.096Mbps, or 2.048Mbps. The device is packaged in a TQFP-100 package and is specified to operate over a temperature range of -40°C to 85°C. It can be supplied with a voltage between 3V and 3.6V.
Renesas 72V90823PFG8 technical specifications.
| Fabric Size | 2K x 2K |
| Switch Core | Non-Blocking |
| Port Speed | 8.192Mbps|4.096Mbps|2.048Mbps |
| Number of Ports | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 100 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.