Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 3.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |