The 74ALVC16245PAG8 is a dual 8-bit bus transceiver from Renesas, designed for industrial temperature operation. It features a 3.3V supply voltage and a propagation delay of 3.6ns. The device has 48 terminals and a JEDEC package code of R-PDSO-G48. It is a bus transceiver with a true output polarity and a load capacitance of 50pF. The device operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Renesas 74ALVC16245PAG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 3.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |