The 74CBTLV3245QG8 is an industrial-grade 8-bit bus driver from Renesas, featuring a 20-pin SSOP package and a temperature grade of industrial. It operates within a supply voltage range of 2.3 to 3.6V and has a propagation delay of 0.25ns. The device is designed for use in logic IC applications, specifically as a buffer and line driver, and is suitable for use in environments with temperatures ranging from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9116 |
| Length | 8.6614 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |