Multiplexer And Demux/Decoder, CBTLV/3B Series, 1-Func, 1 Line Input, 8 Line Output, True Output, CMOS, PDSO16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Output Polarity | TRUE |
| Number of Outputs | 8 |
| Number of Inputs | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |