The 74FCT162244ATPVG8 is an industrial-grade, 4-function dual bus driver IC from Renesas. It features a JEDEC package code of R-PDSO-G48 and is available in a 48-pin SSOP-48 package. The device operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. The propagation delay is 4.8ns, and the maximum output current is 24μA. The IC is designed for use in logic applications and is compliant with industrial temperature grade requirements.
Sign in to ask questions about the Renesas 74FCT162244ATPVG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 74FCT162244ATPVG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.493 |
| Length | 15.875 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 74FCT162244ATPVG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.