The 74FCT162244ETPAG8 is an industrial-grade 4-bit bus driver from Renesas, featuring a 48-pin TSSOP package and operating temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The device has a propagation delay of 3.2ns and a maximum output current of 24μA. It is designed for use in industrial applications and is compliant with various standards.
Renesas 74FCT162244ETPAG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 3.2 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.