The 74FCT16244ATPAG8 is an industrial-grade, 4-port bus driver IC from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It is a logic IC type with a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 4.8ns and a maximum output current of 64mA. It is available in a TSSOP-48 package with a width of 6.1mm and a length of 12.5mm.
Checking distributor stock and pricing after the page loads.
Renesas 74FCT16244ATPAG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | False |