The Renesas 74FCT16373ATPAG is a dual 8-bit bus driver IC with an industrial temperature range of -40°C to 85°C. It operates on a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device features a propagation delay of 8.5ns and a maximum output current of 64μA. It is packaged in a TSSOP-48 package with a width of 6.1mm and a length of 12.5mm.
Checking distributor stock and pricing after the page loads.
Renesas 74FCT16373ATPAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 8.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 5.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |