The 74FCT16373CTPVG is a dual 8-bit bus driver IC from Renesas, designed for industrial temperature operation. It has a nominal supply voltage of 5V and can handle a maximum supply voltage of 5.5V. The device is packaged in a 48-pin SSOP package and features a propagation delay of 3.7ns. It can drive a load capacitance of up to 50pF and has a maximum output current of 64mA. The IC is suitable for use in a variety of applications, including buffers and line drivers.
Checking distributor stock and pricing after the page loads.
Renesas 74FCT16373CTPVG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.493 |
| Length | 15.875 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 3.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |