The 74FCT16374ATPVG8 is a dual 8-bit bus driver IC from Renesas, designed for industrial temperature operation. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The IC features a propagation delay of 6.5ns and a maximum output current of 64mA. It is available in a SSOP48 package, measuring 7.493mm in width and 15.875mm in length.
Checking distributor stock and pricing after the page loads.
Renesas 74FCT16374ATPVG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.493 |
| Length | 15.875 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 6.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| REACH | unknown |
| Military Spec | False |