The 74FCT16543ATPAG is a dual 8-bit registered bus transceiver from Renesas, operating within an industrial temperature range of -40°C to 85°C. It features a TSSOP-56 package type and supports a supply voltage of 4.5V to 5.5V. The device has a propagation delay of 6.5ns at nominal supply conditions and can handle a maximum output current of 64μA. It is designed for use in logic IC applications, specifically as a registered bus transceiver with independent control and bidirectional data transfer.
Checking distributor stock and pricing after the page loads.
Renesas 74FCT16543ATPAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 6.5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |