Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
Checking distributor stock and pricing after the page loads.
Renesas 74FCT16543CTPAG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 5.1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| REACH | unknown |
| Military Spec | False |