The 74FCT16952CTPVG is a dual 8-bit registered bus transceiver from Renesas, featuring a 56-pin SSOP package and a 5V supply voltage. It operates over an industrial temperature range of -40°C to 85°C and has a propagation delay of 6.3ns. The device has independent control and bidirectional count direction, with a maximum output current of 64μA. It is suitable for use in a variety of applications, including buffers and line drivers.
Checking distributor stock and pricing after the page loads.
Renesas 74FCT16952CTPVG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 6.3 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 6.3 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| REACH | unknown |
| Military Spec | False |