Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Checking distributor stock and pricing after the page loads.
Renesas 74FCT20807PYGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 3.5 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 3.5 |
| REACH | unknown |
| Military Spec | False |