The 74FCT2244ATSOG8 is a dual 4-bit bus driver from Renesas, operating within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The device features a propagation delay of 4.8ns and a maximum output current of 12μA. It is packaged in a R-PDSO-G20 SOP20 package type, measuring 7.5mm in width and 12.8016mm in length.
Checking distributor stock and pricing after the page loads.
Renesas 74FCT2244ATSOG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8016 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | False |