The 74FCT2244CTQG8 is a dual 4-bit bus driver from Renesas, operating within an industrial temperature range of -40°C to 85°C. It is designed to work with a supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device features a propagation delay of 4.1ns and a maximum output current of 0.012A. It is packaged in a SSOP20 package, measuring 3.937mm in width and 8.6868mm in length.
Checking distributor stock and pricing after the page loads.
Renesas 74FCT2244CTQG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.937 |
| Length | 8.6868 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.1 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | False |