This industrial-grade bus driver IC from Renesas features a 5V supply voltage with a maximum rating of 5.25V and a minimum rating of 4.75V. It operates within a temperature range of -40°C to 85°C and is packaged in a 20-pin SSOP package. The device has a propagation delay of 5.5ns and a maximum output current of 12μA. It is designed for use in industrial applications and is suitable for driving loads with a capacitance of up to 50pF.
Checking distributor stock and pricing after the page loads.
Renesas 74FCT2373CTQG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.937 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |