The 74FCT244ATPYG is a dual 4-bit bus driver from Renesas, designed for industrial temperature operation. It features a supply voltage range of 4.5 to 5.5V and a maximum current of 64uA. The device has a propagation delay of 4.8ns and a load capacitance of 50pF. It is packaged in a 20-pin SSOP package and is suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
Renesas 74FCT244ATPYG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | False |