The 74FCT244ATSOG is a dual 4-bit bus driver from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It has 20 terminals and is available in a 20-pin SOP package. The device is designed for industrial applications and has a propagation delay of 4.8 nanoseconds. It can handle a maximum output current of 64 microamperes and has a load capacitance of 50 picofarads. The supply voltage range is 4.5 to 5.5 volts.
Renesas 74FCT244ATSOG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.51 |
| Length | 12.8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.