The 74FCT244CTSOG is a dual 4-bit bus driver from Renesas, featuring an industrial temperature range of -40 to 85 degrees Celsius. It operates on a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has 20 terminals and a propagation delay of 4.1 nanoseconds. It can handle a maximum output current of 64 microamperes and has a load capacitance of 50 picofarads. The 74FCT244CTSOG is packaged in a SOIC-20 package and is suitable for use in a variety of applications requiring a high-speed bus driver.
Checking distributor stock and pricing after the page loads.
Renesas 74FCT244CTSOG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.51 |
| Length | 12.8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.1 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | False |