Checking distributor stock and pricing after the page loads.
Renesas 74FCT38075DCGI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 3 |
| REACH | unknown |
| Military Spec | False |